
M95020-DRMN3TP/K | |
|---|---|
DigiKey Part Number | 497-14441-2-ND - Tape & Reel (TR) 497-14441-1-ND - Cut Tape (CT) 497-14441-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M95020-DRMN3TP/K |
Description | IC EEPROM 2KBIT SPI 20MHZ 8SOIC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 2Kbit SPI 20 MHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | M95020-DRMN3TP/K Models |
Category | Clock Frequency 20 MHz |
Mfr | Write Cycle Time - Word, Page 4ms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 1.8V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
DigiKey Programmable Verified | Grade Automotive |
Memory Type Non-Volatile | Qualification AEC-Q100 |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-SOIC |
Memory Organization 256 x 8 | Base Product Number |
Memory Interface SPI |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,44400 € | 4,44 € |
| 25 | 0,43240 € | 10,81 € |
| 50 | 0,42360 € | 21,18 € |
| 100 | 0,41450 € | 41,45 € |
| 250 | 0,40232 € | 100,58 € |
| 500 | 0,39306 € | 196,53 € |
| 1.000 | 0,38382 € | 383,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,37165 € | 929,12 € |
| 5.000 | 0,36252 € | 1.812,60 € |
| 7.500 | 0,35722 € | 2.679,15 € |
| 12.500 | 0,35060 € | 4.382,50 € |
| 17.500 | 0,34629 € | 6.060,07 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57120 € |

