Direct
Similar
Similar

M93S66-WBN6 | |
|---|---|
DigiKey Part Number | M93S66-WBN6-ND |
Manufacturer | |
Manufacturer Product Number | M93S66-WBN6 |
Description | IC EEPROM 4KBIT SPI 2MHZ 8DIP |
Customer Reference | |
Detailed Description | EEPROM Memory IC 4Kbit SPI 2 MHz 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | M93S66-WBN6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 256 x 16 | |
Memory Interface | SPI | |
Clock Frequency | 2 MHz | |
Write Cycle Time - Word, Page | 5ms | |
Voltage - Supply | 2.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | 8-PDIP | |
Base Product Number |


