
M93C86-WDW6TP | |
|---|---|
DigiKey Part Number | 497-8664-2-ND - Tape & Reel (TR) 497-8664-1-ND - Cut Tape (CT) 497-8664-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M93C86-WDW6TP |
Description | IC EEPROM 16KBIT MIC WIRE 8TSSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 16Kbit Microwire 2 MHz 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | M93C86-WDW6TP Models |
Category | Memory Interface Microwire |
Mfr | Clock Frequency 2 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 5ms |
Part Status Active | Voltage - Supply 2.5V ~ 5.5V |
DigiKey Programmable Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-TSSOP |
Memory Size | Base Product Number |
Memory Organization 2K x 8, 1K x 16 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AT93C86A-10TU-1.8 | Microchip Technology | 884 | AT93C86A-10TU-1.8-ND | 0,38000 € | Similar |
| AT93C86A-10TU-2.7 | Microchip Technology | 125 | AT93C86A-10TU-2.7-ND | 0,38000 € | Similar |
| CAV93C86YE-GT3 | onsemi | 2.442 | 488-CAV93C86YE-GT3CT-ND | 0,59000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,36900 € | 3,69 € |
| 25 | 0,36000 € | 9,00 € |
| 50 | 0,35260 € | 17,63 € |
| 100 | 0,34510 € | 34,51 € |
| 250 | 0,33504 € | 83,76 € |
| 500 | 0,32742 € | 163,71 € |
| 1.000 | 0,31976 € | 319,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,30455 € | 1.218,20 € |
| 8.000 | 0,29703 € | 2.376,24 € |
| 12.000 | 0,29267 € | 3.512,04 € |
| 20.000 | 0,28723 € | 5.744,60 € |
| 28.000 | 0,28368 € | 7.943,04 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,46410 € |

