M93C86-WBN6P is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,49915 €
Datasheet

Similar


Microchip Technology
In Stock: 276
Unit Price: 1,10000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,56628 €
Datasheet

Similar


Microchip Technology
In Stock: 1.073
Unit Price: 0,52000 €
Datasheet

Similar


Microchip Technology
In Stock: 279
Unit Price: 0,50000 €
Datasheet

Similar


Microchip Technology
In Stock: 806
Unit Price: 0,50000 €
Datasheet
EEPROM Memory IC 16Kbit Microwire 2 MHz 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M93C86-WBN6P

DigiKey Part Number
497-8595-5-ND
Manufacturer
Manufacturer Product Number
M93C86-WBN6P
Description
IC EEPROM 16KBIT MICROWIRE 8DIP
Customer Reference
Detailed Description
EEPROM Memory IC 16Kbit Microwire 2 MHz 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
M93C86-WBN6P Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
2K x 8, 1K x 16
Memory Interface
Microwire
Clock Frequency
2 MHz
Write Cycle Time - Word, Page
5ms
Voltage - Supply
2.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Through Hole
Package / Case
Supplier Device Package
8-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes