Similar
Similar
Similar
Similar
Similar
Similar

M93C76-WMN6P | |
|---|---|
DigiKey Part Number | 497-8593-5-ND |
Manufacturer | |
Manufacturer Product Number | M93C76-WMN6P |
Description | IC EEPROM 8KBIT MICROWIRE 8SOIC |
Customer Reference | |
Detailed Description | EEPROM Memory IC 8Kbit Microwire 2 MHz 8-SOIC |
Datasheet | Datasheet |
Category | Memory Interface Microwire |
Mfr | Clock Frequency 2 MHz |
Packaging Tube | Write Cycle Time - Word, Page 5ms |
Part Status Obsolete | Voltage - Supply 2.5V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-SOIC |
Memory Size | Base Product Number |
Memory Organization 1K x 8, 512 x 16 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M93C76-WMN6TP | STMicroelectronics | 2.080 | 497-8662-1-ND | 0,32000 € | Similar |
| 93AA76CT-I/SN | Microchip Technology | 0 | 93AA76CT-I/SN-ND | 0,44857 € | Similar |
| 93LC76-I/SN | Microchip Technology | 0 | 93LC76-I/SN-ND | 1,05545 € | Similar |
| 93LC76C-E/SN | Microchip Technology | 0 | 93LC76C-E/SN-ND | 0,50134 € | Similar |
| 93LC76C-I/SN | Microchip Technology | 463 | 93LC76C-I/SN-ND | 0,41000 € | Similar |




