Similar
Similar

M93C76-RDW6TP | |
|---|---|
DigiKey Part Number | 497-8661-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | M93C76-RDW6TP |
Description | IC EEPROM 8KBIT MICROWIRE 8TSSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 8Kbit Microwire 1 MHz 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | M93C76-RDW6TP Models |
Category | Memory Interface Microwire |
Mfr | Clock Frequency 1 MHz |
Packaging Tape & Reel (TR) | Write Cycle Time - Word, Page 5ms |
Part Status Active | Voltage - Supply 1.8V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-TSSOP |
Memory Size | Base Product Number |
Memory Organization 1K x 8, 512 x 16 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 93AA76CT-I/ST | Microchip Technology | 0 | 93AA76CT-I/ST-ND | 0,48815 € | Similar |
| BR93G76FVT-3GE2 | Rohm Semiconductor | 0 | BR93G76FVT-3GE2CT-ND | 0,45000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,20934 € | 837,36 € |
| Unit Price without VAT: | 0,20934 € |
|---|---|
| Unit Price with VAT: | 0,24911 € |



