Similar
Similar
Similar
Similar
Similar
Similar
Similar

M93C56-WBN6P | |
|---|---|
DigiKey Part Number | M93C56-WBN6P-ND |
Manufacturer | |
Manufacturer Product Number | M93C56-WBN6P |
Description | IC EEPROM 2KBIT MICROWIRE 8DIP |
Customer Reference | |
Detailed Description | EEPROM Memory IC 2Kbit Microwire 2 MHz 8-PDIP |
Datasheet | Datasheet |
Category | Memory Interface Microwire |
Mfr | Clock Frequency 2 MHz |
Packaging Tube | Write Cycle Time - Word, Page 5ms |
Part Status Obsolete | Voltage - Supply 2.5V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Through Hole |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-PDIP |
Memory Size | Base Product Number |
Memory Organization 256 x 8, 128 x 16 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 93AA56-I/P | Microchip Technology | 0 | 93AA56-I/P-ND | 0,65443 € | Similar |
| 93AA56/P | Microchip Technology | 0 | 93AA56/P-ND | 0,65443 € | Similar |
| 93AA56C-I/P | Microchip Technology | 0 | 93AA56C-I/P-ND | 0,33146 € | Similar |
| 93C56-E/P | Microchip Technology | 26 | 93C56-E/P-ND | 0,78000 € | Similar |
| 93C56C-E/P | Microchip Technology | 0 | 93C56C-E/P-ND | 0,39265 € | Similar |


