
M93C56-RMN3TP/K | |
|---|---|
DigiKey Part Number | 497-14433-2-ND - Tape & Reel (TR) 497-14433-1-ND - Cut Tape (CT) 497-14433-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M93C56-RMN3TP/K |
Description | IC EEPROM 2KBIT MICROWIRE 8-SOIC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 2Kbit Microwire 2 MHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | M93C56-RMN3TP/K Models |
Category | Clock Frequency 2 MHz |
Mfr | Write Cycle Time - Word, Page 5ms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 1.8V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
DigiKey Programmable Verified | Grade Automotive |
Memory Type Non-Volatile | Qualification AEC-Q100 |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-SOIC |
Memory Organization 256 x 8, 128 x 16 | Base Product Number |
Memory Interface Microwire |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 93AA56C-I/SN | Microchip Technology | 226 | 93AA56C-I/SN-ND | 0,28000 € | Similar |
| 93AA56CT-I/SN | Microchip Technology | 1.819 | 150-93AA56CT-I/SNCT-ND | 0,30000 € | Similar |
| 93C56C-I/SN | Microchip Technology | 214 | 93C56C-I/SN-ND | 0,28000 € | Similar |
| 93LC56C-E/SN | Microchip Technology | 564 | 93LC56C-E/SN-ND | 0,35000 € | Similar |
| 93LC56C-I/SN | Microchip Technology | 1.856 | 93LC56C-I/SN-ND | 0,28000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,50000 € | 0,50 € |
| 10 | 0,47400 € | 4,74 € |
| 25 | 0,46160 € | 11,54 € |
| 50 | 0,45200 € | 22,60 € |
| 100 | 0,44220 € | 44,22 € |
| 250 | 0,42920 € | 107,30 € |
| 500 | 0,41932 € | 209,66 € |
| 1.000 | 0,40944 € | 409,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,39643 € | 991,08 € |
| 5.000 | 0,38667 € | 1.933,35 € |
| 7.500 | 0,38102 € | 2.857,65 € |
| 12.500 | 0,37395 € | 4.674,38 € |
| 17.500 | 0,36934 € | 6.463,45 € |
| Unit Price without VAT: | 0,50000 € |
|---|---|
| Unit Price with VAT: | 0,59500 € |

