
M93C56-RDW3TP/K | |
|---|---|
DigiKey Part Number | 497-14432-2-ND - Tape & Reel (TR) 497-14432-1-ND - Cut Tape (CT) 497-14432-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M93C56-RDW3TP/K |
Description | IC EEPROM 2KBIT MICROWIRE 8TSSOP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 2Kbit Microwire 2 MHz 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | M93C56-RDW3TP/K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 256 x 8, 128 x 16 | |
Memory Interface | Microwire | |
Clock Frequency | 2 MHz | |
Write Cycle Time - Word, Page | 5ms | |
Voltage - Supply | 1.8V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,51000 € | 0,51 € |
| 10 | 0,48000 € | 4,80 € |
| 25 | 0,46760 € | 11,69 € |
| 50 | 0,45760 € | 22,88 € |
| 100 | 0,44780 € | 44,78 € |
| 250 | 0,43460 € | 108,65 € |
| 500 | 0,42460 € | 212,30 € |
| 1.000 | 0,41459 € | 414,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,39471 € | 1.578,84 € |
| 8.000 | 0,38490 € | 3.079,20 € |
| 12.000 | 0,37923 € | 4.550,76 € |
| 20.000 | 0,37215 € | 7.443,00 € |
| Unit Price without VAT: | 0,51000 € |
|---|---|
| Unit Price with VAT: | 0,60690 € |

