Similar
Similar
Similar
Similar
Similar
Similar
Similar

M87C257-15C6 | |
|---|---|
DigiKey Part Number | M87C257-15C6-ND |
Manufacturer | |
Manufacturer Product Number | M87C257-15C6 |
Description | IC EPROM 256KBIT PARALLEL 32PLCC |
Customer Reference | |
Detailed Description | EPROM - OTP Memory IC 256Kbit Parallel 150 ns 32-PLCC (11.43x13.97) |
Datasheet | Datasheet |
EDA/CAD Models | M87C257-15C6 Models |
Category | Memory Organization 32K x 8 |
Mfr | Memory Interface Parallel |
Packaging Tube | Access Time 150 ns |
Part Status Obsolete | Voltage - Supply 4.5V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EPROM - OTP | Supplier Device Package 32-PLCC (11.43x13.97) |
Memory Size | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AT27BV256-70JU | Microchip Technology | 22 | AT27BV256-70JU-ND | 3,27000 € | Similar |
| AT27BV256-70JU-T | Microchip Technology | 1.466 | AT27BV256-70JU-TCT-ND | 3,61000 € | Similar |
| AT27C256R-45JU | Microchip Technology | 725 | AT27C256R-45JU-ND | 2,23000 € | Similar |
| AT27C256R-70JU | Microchip Technology | 1.238 | AT27C256R-70JU-ND | 2,20000 € | Similar |
| AT27C256R-70JU-T | Microchip Technology | 750 | AT27C256R-70JU-TCT-ND | 2,45000 € | Similar |



