Similar
Similar

M74HCU04B1R | |
|---|---|
DigiKey Part Number | 497-1924-5-ND |
Manufacturer | |
Manufacturer Product Number | M74HCU04B1R |
Description | IC INVERTER 6CH 1-INP 14DIP |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel 14-DIP |
Datasheet | Datasheet |
EDA/CAD Models | M74HCU04B1R Models |
Category | Current - Output High, Low 5.2mA, 5.2mA |
Mfr | Input Logic Level - Low 0.3V ~ 1.2V |
Series | Input Logic Level - High 1.7V ~ 4.8V |
Packaging Tube | Max Propagation Delay @ V, Max CL 10ns @ 6V, 50pF |
Part Status Obsolete | Operating Temperature -55°C ~ 125°C |
Logic Type | Mounting Type Through Hole |
Number of Circuits 6 | Supplier Device Package 14-DIP |
Number of Inputs 1 | Package / Case 14-DIP (0.300", 7.62mm) |
Voltage - Supply 2V ~ 6V | Base Product Number |
Current - Quiescent (Max) 1 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD74HCU04E | Texas Instruments | 126 | 296-33167-5-ND | 0,87000 € | Similar |
| SN74HCU04N | Rochester Electronics, LLC | 16.717 | 2156-SN74HCU04N-ND | 0,59000 € | Similar |


