Direct

M74HCT7007RM13TR | |
|---|---|
DigiKey Part Number | 497-7847-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | M74HCT7007RM13TR |
Description | IC BUFF 4.5V/5.5V 14-SO |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 6 Element 1 Bit per Element Push-Pull Output 14-SO |
Datasheet | Datasheet |
Category | Output Type Push-Pull |
Manufacturer STMicroelectronics | Current - Output High, Low 4mA, 4mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Number of Elements 6 | Supplier Device Package 14-SO |
Number of Bits per Element 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74VHCT50ADR2G | onsemi | 0 | MC74VHCT50ADR2GOSCT-ND | 0,31000 € | Direct |


