Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

M74HCT646RM13TR | |
|---|---|
DigiKey Part Number | M74HCT646RM13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | M74HCT646RM13TR |
Description | IC TXRX 4.5V/5.5V 24-SO |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 24-SO |
Datasheet | Datasheet |
Category | Output Type 3-State |
Manufacturer STMicroelectronics | Current - Output High, Low 6mA, 6mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Transceiver, Non-Inverting | Package / Case 24-SOIC (0.295", 7.50mm Width) |
Number of Elements 1 | Supplier Device Package 24-SO |
Number of Bits per Element 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74HCT646DW | Rochester Electronics, LLC | 6.235 | 2156-SN74HCT646DW-ND | 1,42211 € | Similar |
| SN74HCT646DWR | Texas Instruments | 2.000 | SN74HCT646DWR-ND | 0,71105 € | Similar |
| CD74HCT646M | Rochester Electronics, LLC | 832 | 2156-CD74HCT646M-ND | 0,49688 € | Parametric Equivalent |
| CD74HCT646M96 | Texas Instruments | 0 | 296-9293-1-ND | 2,54000 € | Parametric Equivalent |
| CD74HCT652M | Texas Instruments | 0 | CD74HCT652M-ND | 3,29302 € | Parametric Equivalent |



