Direct
Similar

M74HCT32B1R | |
|---|---|
DigiKey Part Number | 497-1909-5-ND |
Manufacturer | |
Manufacturer Product Number | M74HCT32B1R |
Description | IC GATE OR 4CH 2-INP 14DIP |
Customer Reference | |
Detailed Description | OR Gate IC 4 Channel 14-DIP |
Datasheet | Datasheet |
EDA/CAD Models | M74HCT32B1R Models |
Category | Current - Output High, Low 4mA, 4mA |
Mfr | Input Logic Level - Low 0.8V |
Series | Input Logic Level - High 2V |
Packaging Tube | Max Propagation Delay @ V, Max CL 21ns @ 4.5V, 50pF |
Part Status Obsolete | Operating Temperature -55°C ~ 125°C |
Logic Type | Mounting Type Through Hole |
Number of Circuits 4 | Supplier Device Package 14-DIP |
Number of Inputs 2 | Package / Case 14-DIP (0.300", 7.62mm) |
Voltage - Supply 4.5V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 1 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD74HCT32E | Texas Instruments | 2.429 | 296-2112-5-ND | 0,71000 € | Direct |
| SN74HCT32N | Rochester Electronics, LLC | 53.180 | 2156-SN74HCT32N-ND | 0,73000 € | Similar |


