M74HCT273TTR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 6.900
Unit Price: 0,32000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,15875 €
Datasheet

Similar


onsemi
In Stock: 1.842
Unit Price: 0,53000 €
Datasheet

Similar


onsemi
In Stock: 1.849
Unit Price: 0,52000 €
Datasheet

Similar


Texas Instruments
In Stock: 136.085
Unit Price: 0,69000 €
Datasheet

Similar


Texas Instruments
In Stock: 328
Unit Price: 0,48000 €
Datasheet

Similar


Texas Instruments
In Stock: 18
Unit Price: 0,96000 €
Datasheet

Similar


Texas Instruments
In Stock: 19.400
Unit Price: 0,63000 €
Datasheet

Similar


Texas Instruments
In Stock: 875
Unit Price: 0,96000 €
Datasheet
Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-TSSOP (0.173", 4.40mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M74HCT273TTR

DigiKey Part Number
497-7395-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
M74HCT273TTR
Description
IC FF D-TYPE SGL 8-BIT 20-TSSOP
Customer Reference
Detailed Description
Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-TSSOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Function
Master Reset
Type
D-Type
Output Type
Non-Inverted
Number of Elements
1
Number of Bits per Element
8
Clock Frequency
80 MHz
Max Propagation Delay @ V, Max CL
30ns @ 4.5V, 50pF
Trigger Type
Positive Edge
Current - Output High, Low
4mA, 4mA
Voltage - Supply
4.5V ~ 5.5V
Current - Quiescent (Iq)
4 µA
Input Capacitance
5 pF
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
20-TSSOP
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes