
M74HCT244RM13TR | |
|---|---|
DigiKey Part Number | 497-1904-2-ND - Tape & Reel (TR) 497-1904-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | M74HCT244RM13TR |
Description | IC BUFF 4.5V/5.5V 20-SO |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SO |
Category | Output Type 3-State |
Manufacturer STMicroelectronics | Current - Output High, Low 6mA, 6mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 125°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Number of Elements 2 | Supplier Device Package 20-SO |
Number of Bits per Element 4 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74HCT244D,653 | Nexperia USA Inc. | 100 | 1727-2841-1-ND | 0,39000 € | Similar |
| MM74HCT244WM | onsemi | 0 | MM74HCT244WM-ND | 0,70000 € | Similar |
| MM74HCT244WMX | onsemi | 378 | MM74HCT244WMXCT-ND | 0,66000 € | Similar |
| SN74HCT244DW | Rochester Electronics, LLC | 78 | 2156-SN74HCT244DW-ND | 0,95000 € | Similar |
| SN74HCT244DWR | Texas Instruments | 10.123 | 296-1207-1-ND | 0,76000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,24000 € | 2,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,20942 € | 1.209,42 € |
| 2.000 | 1,17886 € | 2.357,72 € |
| 3.000 | 1,16356 € | 3.490,68 € |
| 5.000 | 1,14661 € | 5.733,05 € |
| 7.000 | 1,13670 € | 7.956,90 € |
| Unit Price without VAT: | 2,24000 € |
|---|---|
| Unit Price with VAT: | 2,66560 € |

