Similar
Parametric Equivalent
Parametric Equivalent



M74HCT240B1R | |
|---|---|
DigiKey Part Number | M74HCT240B1R-ND |
Manufacturer | |
Manufacturer Product Number | M74HCT240B1R |
Description | IC BUFF 4.5V/5.5V 20-DIP |
Customer Reference | |
Detailed Description | Buffer, Inverting 2 Element 4 Bit per Element 3-State Output 20-DIP |
Datasheet | Datasheet |
EDA/CAD Models | M74HCT240B1R Models |
Category | Output Type 3-State |
Manufacturer STMicroelectronics | Current - Output High, Low 6mA, 6mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tube | Operating Temperature -55°C ~ 125°C (TA) |
Part Status Obsolete | Mounting Type Through Hole |
Logic Type Buffer, Inverting | Package / Case 20-DIP (0.300", 7.62mm) |
Number of Elements 2 | Supplier Device Package 20-DIP |
Number of Bits per Element 4 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74HCT240N | Rochester Electronics, LLC | 24.300 | 2156-SN74HCT240N-ND | 0,75000 € | Similar |
| CD74HCT240E | Texas Instruments | 619 | 296-2103-5-ND | 1,07000 € | Parametric Equivalent |
| CD74HCT240EE4 | Texas Instruments | 0 | 296-CD74HCT240EE4-ND | 0,57066 € | Parametric Equivalent |


