Direct
Similar

M74HCT157B1R | |
|---|---|
DigiKey Part Number | M74HCT157B1R-ND |
Manufacturer | |
Manufacturer Product Number | M74HCT157B1R |
Description | IC MULTIPLEXER 4 X 2:1 16-DIP |
Customer Reference | |
Detailed Description | Multiplexer 4 x 2:1 16-DIP |
Datasheet | Datasheet |
EDA/CAD Models | M74HCT157B1R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Type | Multiplexer | |
Circuit | 4 x 2:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | 4mA, 4mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-DIP | |
Base Product Number |


