M74HCT14B1R is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 1.893
Unit Price: 0,65000 €
Datasheet

Similar


Texas Instruments
In Stock: 3.321
Unit Price: 0,69000 €
Datasheet
Inverter IC 6 Channel Schmitt Trigger 14-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M74HCT14B1R

DigiKey Part Number
497-1901-5-ND
Manufacturer
Manufacturer Product Number
M74HCT14B1R
Description
IC INVERT SCHMITT 6CH 1INP 14DIP
Customer Reference
Detailed Description
Inverter IC 6 Channel Schmitt Trigger 14-DIP
Datasheet
 Datasheet
EDA/CAD Models
M74HCT14B1R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Number of Circuits
6
Number of Inputs
1
Features
Schmitt Trigger
Voltage - Supply
4.5V ~ 5.5V
Current - Quiescent (Max)
1 µA
Current - Output High, Low
4mA, 4mA
Input Logic Level - Low
0.5V ~ 0.6V
Input Logic Level - High
1.9V ~ 2.1V
Max Propagation Delay @ V, Max CL
30ns @ 4.5V, 50pF
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Supplier Device Package
14-DIP
Package / Case
14-DIP (0.300", 7.62mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes