Similar
Similar
Parametric Equivalent

M74HCT125TTR | |
|---|---|
DigiKey Part Number | 497-7394-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | M74HCT125TTR |
Description | IC BUFF 4.5V/5.5V 14-TSSOP |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-TSSOP |
Datasheet | Datasheet |
Category | Output Type 3-State |
Manufacturer STMicroelectronics | Current - Output High, Low 6mA, 6mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Number of Elements 4 | Supplier Device Package 14-TSSOP |
Number of Bits per Element 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74HCT125PW,118 | Nexperia USA Inc. | 0 | 1727-4087-1-ND | 0,26000 € | Similar |
| 74HCT125T14-13 | Diodes Incorporated | 5 | 31-74HCT125T14-13CT-ND | 0,20000 € | Similar |
| MC74HCT125ADTR2G-Q | onsemi | 0 | 488-MC74HCT125ADTR2G-QCT-ND | 0,39000 € | Parametric Equivalent |




