Direct
Similar
Parametric Equivalent

M74HCT04B1R | |
|---|---|
DigiKey Part Number | 497-1893-5-ND |
Manufacturer | |
Manufacturer Product Number | M74HCT04B1R |
Description | IC INVERTER 6CH 1-INP 14DIP |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel 14-DIP |
Datasheet | Datasheet |
EDA/CAD Models | M74HCT04B1R Models |
Category | Current - Output High, Low 4mA, 4mA |
Mfr | Input Logic Level - Low 0.8V |
Series | Input Logic Level - High 2V |
Packaging Tube | Max Propagation Delay @ V, Max CL 18ns @ 4.5V, 50pF |
Part Status Obsolete | Operating Temperature -55°C ~ 125°C |
Logic Type | Mounting Type Through Hole |
Number of Circuits 6 | Supplier Device Package 14-DIP |
Number of Inputs 1 | Package / Case 14-DIP (0.300", 7.62mm) |
Voltage - Supply 4.5V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 1 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD74HCT04E | Texas Instruments | 3.174 | 296-2083-5-ND | 0,69000 € | Direct |
| SN74HCT04N | Texas Instruments | 5.808 | 296-1605-5-ND | 0,75000 € | Similar |
| CD74HCT04EX | Rochester Electronics, LLC | 1.574 | 2156-CD74HCT04EX-ND | 0,23797 € | Parametric Equivalent |



