Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

M74HCT00RM13TR | |
|---|---|
DigiKey Part Number | 497-7393-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | M74HCT00RM13TR |
Description | IC GATE NAND 4CH 2-INP 14SO |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel 14-SO |
Datasheet | Datasheet |
Category | Current - Output High, Low 4mA, 4mA |
Mfr | Input Logic Level - Low 0.8V |
Series | Input Logic Level - High 2V |
Packaging Tape & Reel (TR) | Max Propagation Delay @ V, Max CL 19ns @ 4.5V, 50pF |
Part Status Obsolete | Operating Temperature -55°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-SO |
Number of Inputs 2 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 4.5V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 1 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD74HCT00M96 | Texas Instruments | 14.280 | 296-14542-1-ND | 0,31000 € | Direct |
| 74HCT00D,653 | Nexperia USA Inc. | 11.917 | 1727-2828-1-ND | 0,20000 € | Similar |
| CD74HCT00MT | Texas Instruments | 13.383 | 296-CD74HCT00MTCT-ND | 0,92000 € | Similar |
| SN74HCT00ANSR | Texas Instruments | 24.000 | 296-SN74HCT00ANSRCT-ND | 0,58644 € | Similar |
| SN74HCT00D | Rochester Electronics, LLC | 58.161 | 2156-SN74HCT00D-ND | 0,75640 € | Similar |




