Similar
Similar
Similar
Similar
Similar

M74HC73RM13TR | |
|---|---|
DigiKey Part Number | 497-1884-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | M74HC73RM13TR |
Description | IC FF JK TYPE DOUBLE 1BIT 14-SO |
Customer Reference | |
Detailed Description | Flip Flop 2 Element JK Type 1 Bit Negative Edge 14-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Category | Max Propagation Delay @ V, Max CL 21ns @ 6V, 50pF |
Manufacturer STMicroelectronics | Trigger Type Negative Edge |
Series | Current - Output High, Low 5.2mA, 5.2mA |
Packaging Tape & Reel (TR) | Voltage - Supply 2V ~ 6V |
Part Status Obsolete | Current - Quiescent (Iq) 2 µA |
Function Set(Preset) and Reset | Input Capacitance 5 pF |
Type JK Type | Operating Temperature -55°C ~ 125°C (TA) |
Output Type Complementary | Mounting Type Surface Mount |
Number of Elements 2 | Supplier Device Package 14-SO |
Number of Bits per Element 1 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Clock Frequency 80 MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74HC73D,653 | Nexperia USA Inc. | 0 | 1727-6343-1-ND | 0,28000 € | Similar |
| CD74HC73M | Rochester Electronics, LLC | 597 | 2156-CD74HC73M-ND | 0,83000 € | Similar |
| CD74HC73M96 | Texas Instruments | 6.957 | 296-14540-1-ND | 0,48000 € | Similar |
| CD74HC73MT | Texas Instruments | 14 | 296-CD74HC73MTCT-ND | 0,97000 € | Similar |
| MC74HC73ADG | onsemi | 3.922 | MC74HC73ADGOS-ND | 0,37000 € | Similar |




