Similar
Similar

M74HC670M1R | |
|---|---|
DigiKey Part Number | M74HC670M1R-ND |
Manufacturer | |
Manufacturer Product Number | M74HC670M1R |
Description | IC REGISTER FILE 1 X 1:1 16-SO |
Customer Reference | |
Detailed Description | Register File 1 x 1:1 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | M74HC670M1R Models |
Category | Voltage Supply Source Single Supply |
Manufacturer STMicroelectronics | Voltage - Supply 2V ~ 6V |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tube | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Type Register File | Supplier Device Package 16-SO |
Circuit 1 x 1:1 | Base Product Number |
Independent Circuits 4 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD74HC670M96 | Texas Instruments | 6.360 | 296-9236-2-ND | 1,11000 € | Similar |
| CD74HC670MT | Texas Instruments | 1.000 | CD74HC670MT-ND | 1,00286 € | Similar |


