
M74HC670B1R | |
|---|---|
DigiKey Part Number | M74HC670B1R-ND |
Manufacturer | |
Manufacturer Product Number | M74HC670B1R |
Description | IC REGISTER FILE 1 X 1:1 16-DIP |
Customer Reference | |
Detailed Description | Register File 1 x 1:1 16-DIP |
Datasheet | Datasheet |
EDA/CAD Models | M74HC670B1R Models |
Category | Voltage Supply Source Single Supply |
Manufacturer STMicroelectronics | Voltage - Supply 2V ~ 6V |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tube | Mounting Type Through Hole |
Part Status Obsolete | Package / Case 16-DIP (0.300", 7.62mm) |
Type Register File | Supplier Device Package 16-DIP |
Circuit 1 x 1:1 | Base Product Number |
Independent Circuits 4 |

