Similar



M74HC564B1R | |
|---|---|
DigiKey Part Number | M74HC564B1R-ND |
Manufacturer | |
Manufacturer Product Number | M74HC564B1R |
Description | IC FF D-TYPE SINGLE 8BIT 20-DIP |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | M74HC564B1R Models |
Category | Max Propagation Delay @ V, Max CL 32ns @ 6V, 150pF |
Manufacturer STMicroelectronics | Trigger Type Positive Edge |
Series | Current - Output High, Low 7.8mA, 7.8mA |
Packaging Tube | Voltage - Supply 2V ~ 6V |
Part Status Obsolete | Current - Quiescent (Iq) 4 µA |
Function Standard | Input Capacitance 5 pF |
Type D-Type | Operating Temperature -55°C ~ 125°C (TA) |
Output Type Tri-State, Inverted | Mounting Type Through Hole |
Number of Elements 1 | Supplier Device Package 20-DIP |
Number of Bits per Element 8 | Package / Case 20-DIP (0.300", 7.62mm) |
Clock Frequency 90 MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD74HC564E | Texas Instruments | 650 | 296-26009-5-ND | 1,05000 € | Similar |


