Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar

M74HC541RM13TR | |
|---|---|
DigiKey Part Number | 497-1874-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | M74HC541RM13TR |
Description | IC BUFF 2V/6V 20-SO |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SO |
Datasheet | Datasheet |
Category | Output Type 3-State |
Manufacturer STMicroelectronics | Current - Output High, Low 7.8mA, 7.8mA |
Series | Voltage - Supply 2V ~ 6V |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Number of Elements 1 | Supplier Device Package 20-SO |
Number of Bits per Element 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD74HC541M96 | Texas Instruments | 2.700 | 296-14538-1-ND | 0,82000 € | Direct |
| 74HC541D,653 | Nexperia USA Inc. | 0 | 1727-2817-1-ND | 0,38000 € | Similar |
| 74HC541D-Q100J | Nexperia USA Inc. | 1.673 | 1727-7956-1-ND | 0,48000 € | Similar |
| MC74HC541ADWG | onsemi | 186 | MC74HC541ADWGOS-ND | 0,71000 € | Similar |
| MM74HC541WM | onsemi | 26.222 | MM74HC541WM-ND | 0,71000 € | Similar |






