
M74HC51RM13TR | |
|---|---|
DigiKey Part Number | 497-1871-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | M74HC51RM13TR |
Description | IC AND/OR/INVERT GATE 14-SO |
Customer Reference | |
Detailed Description | AND/OR/INVERT Gate Configurable 2 Circuit 10 Input (3, 3, 2, 2) Input 14-SO |
Datasheet | Datasheet |
Category | Output Type Single-Ended |
Manufacturer STMicroelectronics | Current - Output High, Low 5.2mA, 5.2mA |
Series | Voltage - Supply 2V ~ 6V |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type AND/OR/INVERT Gate | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Number of Circuits 2 | Supplier Device Package 14-SO |
Number of Inputs 10 Input (3, 3, 2, 2) | Base Product Number |
Schmitt Trigger Input No |

