
M74HC4852YRM13TR | |
|---|---|
DigiKey Part Number | 497-13504-2-ND - Tape & Reel (TR) 497-13504-1-ND - Cut Tape (CT) 497-13504-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M74HC4852YRM13TR |
Description | IC SWITCH SP4T X 2 195OHM 16SO |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 4:1 195Ohm 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | M74HC4852YRM13TR Models |
Category | Channel Capacitance (CS(off), CD(off)) 6.7pF, 22pF |
Manufacturer STMicroelectronics | Current - Leakage (IS(off)) (Max) 100nA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Grade Automotive |
Switch Circuit SP4T | Qualification AEC-Q100 |
Multiplexer/Demultiplexer Circuit 4:1 | Mounting Type Surface Mount |
Number of Circuits 2 | Package / Case 16-SOIC (0.154", 3.90mm Width) |
On-State Resistance (Max) 195Ohm | Supplier Device Package 16-SO |
Channel-to-Channel Matching (ΔRon) 3Ohm | Base Product Number |
Voltage - Supply, Single (V+) 2V ~ 6V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 10 | 0,50800 € | 5,08 € |
| 25 | 0,45720 € | 11,43 € |
| 100 | 0,40120 € | 40,12 € |
| 250 | 0,37448 € | 93,62 € |
| 500 | 0,35836 € | 179,18 € |
| 1.000 | 0,34511 € | 345,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,33109 € | 827,73 € |
| 5.000 | 0,32265 € | 1.613,25 € |
| 7.500 | 0,31843 € | 2.388,22 € |
| 12.500 | 0,31374 € | 3.921,75 € |
| 17.500 | 0,31101 € | 5.442,68 € |
| 25.000 | 0,30838 € | 7.709,50 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,84490 € |


