Similar
Similar
Similar
Similar

M74HC4852MWR | |
|---|---|
DigiKey Part Number | M74HC4852MWR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | M74HC4852MWR |
Description | IC SWITCH SP4T X 2 195OHM 16SO |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 4:1 195Ohm 16-SO |
Datasheet | Datasheet |
Category | Voltage - Supply, Single (V+) 2V ~ 6V |
Manufacturer STMicroelectronics | Channel Capacitance (CS(off), CD(off)) 6.7pF, 22pF |
Packaging Tape & Reel (TR) | Current - Leakage (IS(off)) (Max) 100nA |
Part Status Obsolete | Operating Temperature -55°C ~ 125°C (TA) |
Switch Circuit SP4T | Mounting Type Surface Mount |
Multiplexer/Demultiplexer Circuit 4:1 | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Number of Circuits 2 | Supplier Device Package 16-SO |
On-State Resistance (Max) 195Ohm | Base Product Number |
Channel-to-Channel Matching (ΔRon) 3Ohm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74HC4852D,118 | Nexperia USA Inc. | 285 | 1727-7954-1-ND | 0,53000 € | Similar |
| MC74HC4852ADR2G | onsemi | 1.924 | MC74HC4852ADR2GOSCT-ND | 0,35000 € | Similar |
| SN74HC4852D | Texas Instruments | 2.321 | 296-33939-5-ND | 0,92000 € | Similar |
| SN74HC4852DR | Texas Instruments | 0 | 296-19253-1-ND | 0,20025 € | Similar |




