1 Circuit IC Switch 8:1 195Ohm 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 Circuit IC Switch 8:1 195Ohm 16-TSSOP
16-TSSOP

M74HC4851YTTR

DigiKey Part Number
497-13367-2-ND - Tape & Reel (TR)
497-13367-1-ND - Cut Tape (CT)
497-13367-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
M74HC4851YTTR
Description
IC MUX 8:1 195OHM 16TSSOP
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
1 Circuit IC Switch 8:1 195Ohm 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
M74HC4851YTTR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Channel Capacitance (CS(off), CD(off))
6.7pF, 22pF
Manufacturer
STMicroelectronics
Current - Leakage (IS(off)) (Max)
100nA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C (TA)
Part Status
Active
Grade
Automotive
Multiplexer/Demultiplexer Circuit
8:1
Qualification
AEC-Q100
Number of Circuits
1
Mounting Type
Surface Mount
On-State Resistance (Max)
195Ohm
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Channel-to-Channel Matching (ΔRon)
3Ohm
Supplier Device Package
16-TSSOP
Voltage - Supply, Single (V+)
2V ~ 6V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MC74HC4851ADTR2Gonsemi7.981MC74HC4851ADTR2GOSCT-ND0,30000 €Similar
MC74HCT4851ADTR2G-Qonsemi5.119488-MC74HCT4851ADTR2G-QCT-ND0,49000 €Similar
MC74LVX8051DTR2Gonsemi67MC74LVX8051DTR2GOSCT-ND0,59000 €Similar
MC74LVXT8051DTRGonsemi2.186MC74LVXT8051DTRGOSCT-ND0,65000 €Similar
NLV74LVX8051DTR2Gonsemi2.500488-NLV74LVX8051DTR2GCT-ND0,39721 €Similar
In-Stock: 2.186
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,71000 €0,71 €
100,51000 €5,10 €
250,45880 €11,47 €
1000,40290 €40,29 €
2500,37616 €94,04 €
5000,36008 €180,04 €
1.0000,35772 €357,72 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,33285 €832,12 €
5.0000,32442 €1.622,10 €
7.5000,32020 €2.401,50 €
12.5000,31552 €3.944,00 €
17.5000,31279 €5.473,82 €
25.0000,31016 €7.754,00 €
Manufacturers Standard Package
Unit Price without VAT:0,71000 €
Unit Price with VAT:0,84490 €