


M74HC4851YTTR | |
|---|---|
DigiKey Part Number | 497-13367-2-ND - Tape & Reel (TR) 497-13367-1-ND - Cut Tape (CT) 497-13367-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M74HC4851YTTR |
Description | IC MUX 8:1 195OHM 16TSSOP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 8:1 195Ohm 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | M74HC4851YTTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | - | |
Multiplexer/Demultiplexer Circuit | 8:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 195Ohm | |
Channel-to-Channel Matching (ΔRon) | 3Ohm | |
Voltage - Supply, Single (V+) | 2V ~ 6V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | - | |
-3db Bandwidth | - | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | 6.7pF, 22pF | |
Current - Leakage (IS(off)) (Max) | 100nA | |
Crosstalk | - | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,64000 € | 0,64 € |
| 10 | 0,45400 € | 4,54 € |
| 25 | 0,40840 € | 10,21 € |
| 100 | 0,35770 € | 35,77 € |
| 250 | 0,33348 € | 83,37 € |
| 500 | 0,31892 € | 159,46 € |
| 1.000 | 0,31496 € | 314,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,29426 € | 735,65 € |
| 5.000 | 0,28662 € | 1.433,10 € |
| 7.500 | 0,28280 € | 2.121,00 € |
| 12.500 | 0,27856 € | 3.482,00 € |
| 17.500 | 0,27609 € | 4.831,57 € |
| 25.000 | 0,27371 € | 6.842,75 € |
| Unit Price without VAT: | 0,64000 € |
|---|---|
| Unit Price with VAT: | 0,76160 € |

