M74HC4514RM13TR is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 7.673
Unit Price: 0,80000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 6.306
Unit Price: 3,72000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 1.644
Unit Price: 3,27000 €
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 32.273
Unit Price: 0,72289 €
Datasheet
Decoder/Demultiplexer 1 x 4:16 24-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M74HC4514RM13TR

DigiKey Part Number
M74HC4514RM13TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
M74HC4514RM13TR
Description
IC DECODER/DEMUX 1 X 4:16 24-SO
Customer Reference
Detailed Description
Decoder/Demultiplexer 1 x 4:16 24-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Decoder/Demultiplexer
Circuit
1 x 4:16
Independent Circuits
1
Current - Output High, Low
5.2mA, 5.2mA
Voltage Supply Source
Single Supply
Voltage - Supply
2V ~ 6V
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
24-SOIC (0.295", 7.50mm Width)
Supplier Device Package
24-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes