Similar
Similar
Similar
Similar

M74HC42RM13TR | |
|---|---|
DigiKey Part Number | 497-1859-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | M74HC42RM13TR |
Description | IC DECODER 1 X 4:10 16-SO |
Customer Reference | |
Detailed Description | Decoder 1 x 4:10 16-SO |
Datasheet | Datasheet |
Category | Current - Output High, Low 5.2mA, 5.2mA |
Manufacturer STMicroelectronics | Voltage Supply Source Single Supply |
Series | Voltage - Supply 2V ~ 6V |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type Decoder | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Circuit 1 x 4:10 | Supplier Device Package 16-SO |
Independent Circuits 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74HC42D,653 | Nexperia USA Inc. | 16.300 | 1727-5959-1-ND | 0,59000 € | Similar |
| SN74HC42D | Texas Instruments | 4.591 | 296-8331-5-ND | 0,65000 € | Similar |
| SN74HC42DR | Texas Instruments | 6.782 | 296-8331-1-ND | 0,55000 € | Similar |
| SN74HC42DT | Texas Instruments | 767 | 296-SN74HC42DTCT-ND | 0,65000 € | Similar |
| SN74HC42NSR | Texas Instruments | 20.000 | SN74HC42NSR-ND | 0,39096 € | Similar |




