Parametric Equivalent

M74HC4094B1R | |
|---|---|
DigiKey Part Number | 497-2985-5-ND |
Manufacturer | |
Manufacturer Product Number | M74HC4094B1R |
Description | IC SR TRI-STATE 8BIT 16-DIP |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-DIP |
Datasheet | Datasheet |
EDA/CAD Models | M74HC4094B1R Models |
Category | Number of Bits per Element 8 |
Manufacturer STMicroelectronics | Function Serial to Parallel |
Series | Voltage - Supply 2V ~ 6V |
Packaging Tube | Operating Temperature -55°C ~ 125°C |
Part Status Obsolete | Mounting Type Through Hole |
Logic Type Shift Register | Package / Case 16-DIP (0.300", 7.62mm) |
Output Type Tri-State | Supplier Device Package 16-DIP |
Number of Elements 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD74HC4094E | Texas Instruments | 5.961 | 296-26002-5-ND | 0,66000 € | Parametric Equivalent |


