
M74HC4072RM13TR | |
|---|---|
DigiKey Part Number | M74HC4072RM13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | M74HC4072RM13TR |
Description | IC GATE OR 2CH 4-INP 14SO |
Customer Reference | |
Detailed Description | OR Gate IC 2 Channel 14-SO |
Datasheet | Datasheet |
Category | Current - Output High, Low 5.2mA, 5.2mA |
Mfr | Input Logic Level - Low 0.5V ~ 1.8V |
Series | Input Logic Level - High 1.5V ~ 4.2V |
Packaging Tape & Reel (TR) | Max Propagation Delay @ V, Max CL 17ns @ 6V, 50pF |
Part Status Obsolete | Operating Temperature -55°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 2 | Supplier Device Package 14-SO |
Number of Inputs 4 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 2V ~ 6V | Base Product Number |
Current - Quiescent (Max) 1 µA |



