Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

M74HC4066TTR | |
|---|---|
DigiKey Part Number | 497-7382-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | M74HC4066TTR |
Description | IC SW SPST-NOX4 80OHM 14TSSOP |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 80Ohm 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | M74HC4066TTR Models |
Category | Switch Time (Ton, Toff) (Max) 12ns, 18ns |
Manufacturer STMicroelectronics | -3db Bandwidth 200MHz |
Packaging Tape & Reel (TR) | Channel Capacitance (CS(off), CD(off)) 0.5pF, 5pF |
Part Status Obsolete | Current - Leakage (IS(off)) (Max) 100nA |
Switch Circuit SPST - NO | Crosstalk -60dB @ 1MHz |
Multiplexer/Demultiplexer Circuit 1:1 | Operating Temperature -55°C ~ 125°C (TA) |
Number of Circuits 4 | Mounting Type Surface Mount |
On-State Resistance (Max) 80Ohm | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Channel-to-Channel Matching (ΔRon) 5Ohm | Supplier Device Package 14-TSSOP |
Voltage - Supply, Single (V+) 2V ~ 12V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74HC4066PW,118 | Nexperia USA Inc. | 1.569 | 1727-7297-1-ND | 0,25000 € | Similar |
| CD4066BPWR | Texas Instruments | 8.388 | 296-14123-1-ND | 0,44000 € | Similar |
| CD74HC4066PW | Texas Instruments | 1.390 | 296-26001-5-ND | 0,91000 € | Similar |
| CD74HC4066PWR | Texas Instruments | 8.141 | 296-16703-1-ND | 0,41000 € | Similar |
| CD74HC4066PWT | Texas Instruments | 2.950 | 296-CD74HC4066PWTCT-ND | 0,91000 € | Similar |





