M74HC4051TTR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 1
Unit Price: 0,32000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,23000 €
Datasheet

Similar


Texas Instruments
In Stock: 37.573
Unit Price: 0,46000 €
Datasheet

Similar


Texas Instruments
In Stock: 36.191
Unit Price: 0,41000 €
Datasheet

Similar


Texas Instruments
In Stock: 8.810
Unit Price: 1,01000 €
Datasheet

Similar


Texas Instruments
In Stock: 588
Unit Price: 0,63000 €
Datasheet

Similar


onsemi
In Stock: 105
Unit Price: 0,40000 €
Datasheet

Similar


onsemi
In Stock: 10.836
Unit Price: 0,40000 €
Datasheet

Similar


onsemi
In Stock: 2.120
Unit Price: 0,61000 €
Datasheet
1 Circuit IC Switch 8:1 100Ohm 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M74HC4051TTR

DigiKey Part Number
497-7378-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
M74HC4051TTR
Description
IC MUX 8:1 100OHM 16TSSOP
Customer Reference
Detailed Description
1 Circuit IC Switch 8:1 100Ohm 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
M74HC4051TTR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Switch Circuit
-
Multiplexer/Demultiplexer Circuit
8:1
Number of Circuits
1
On-State Resistance (Max)
100Ohm
Channel-to-Channel Matching (ΔRon)
5Ohm
Voltage - Supply, Single (V+)
2V ~ 6V
Voltage - Supply, Dual (V±)
±2V ~ 6V
Switch Time (Ton, Toff) (Max)
18ns, 29ns
-3db Bandwidth
200MHz
Charge Injection
-
Channel Capacitance (CS(off), CD(off))
2pF, 10pF
Current - Leakage (IS(off)) (Max)
100nA
Crosstalk
-50dB @ 1kHz
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes