Direct

M74HC4050B1R | |
|---|---|
DigiKey Part Number | 497-1843-5-ND |
Manufacturer | |
Manufacturer Product Number | M74HC4050B1R |
Description | IC BUFF 2V/6V 16-DIP |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 6 Element 1 Bit per Element Push-Pull Output 16-DIP |
Datasheet | Datasheet |
EDA/CAD Models | M74HC4050B1R Models |
Category | Output Type Push-Pull |
Manufacturer STMicroelectronics | Current - Output High, Low 5.2mA, 5.2mA |
Series | Voltage - Supply 2V ~ 6V |
Packaging Tube | Operating Temperature -55°C ~ 125°C (TA) |
Part Status Obsolete | Mounting Type Through Hole |
Logic Type Buffer, Non-Inverting | Package / Case 16-DIP (0.300", 7.62mm) |
Number of Elements 6 | Supplier Device Package 16-DIP |
Number of Bits per Element 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD74HC4050E | Texas Instruments | 1.640 | 296-9213-5-ND | 0,59000 € | Direct |


