M74HC4017RM13TR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 2.085
Unit Price: 0,45000 €
Datasheet

Similar


Texas Instruments
In Stock: 8.817
Unit Price: 1,07000 €
Datasheet

Similar


Texas Instruments
In Stock: 16.763
Unit Price: 0,62000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.881
Unit Price: 1,07000 €
Datasheet

Similar


Texas Instruments
In Stock: 2.364
Unit Price: 0,90000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 1,95000 €
Datasheet
Counter IC Counter, Decade 1 Element 10 Bit Positive, Negative 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M74HC4017RM13TR

DigiKey Part Number
497-1836-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
M74HC4017RM13TR
Description
IC DECADE COUNTER 10BIT 16SO
Customer Reference
Detailed Description
Counter IC Counter, Decade 1 Element 10 Bit Positive, Negative 16-SO
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Timing
Synchronous
Manufacturer
STMicroelectronics
Count Rate
48 MHz
Series
Trigger Type
Positive, Negative
Packaging
Tape & Reel (TR)
Voltage - Supply
2 V ~ 6 V
Part Status
Obsolete
Operating Temperature
-55°C ~ 125°C (TA)
Logic Type
Counter, Decade
Mounting Type
Surface Mount
Direction
Up
Package / Case
16-SOIC (0.154", 3.90mm Width)
Number of Elements
1
Supplier Device Package
16-SO
Number of Bits per Element
10
Base Product Number
Reset
Asynchronous
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74HC4017D,653Nexperia USA Inc.2.0851727-6327-1-ND0,45000 €Similar
CD74HC4017MTexas Instruments8.817296-25990-5-ND1,07000 €Similar
CD74HC4017M96Texas Instruments16.763296-12808-1-ND0,62000 €Similar
CD74HC4017MTTexas Instruments1.881296-32067-1-ND1,07000 €Similar
CD74HC4017NSRTexas Instruments2.364296-CD74HC4017NSRCT-ND0,90000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes