
M74HC374RM13TR | |
|---|---|
DigiKey Part Number | 497-1830-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | M74HC374RM13TR |
Description | IC FF D-TYPE SINGLE 8-BIT 20-SO |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
Category | Max Propagation Delay @ V, Max CL 32ns @ 6V, 150pF |
Manufacturer STMicroelectronics | Trigger Type Positive Edge |
Series | Current - Output High, Low 7.8mA, 7.8mA |
Packaging Tape & Reel (TR) | Voltage - Supply 2V ~ 6V |
Part Status Obsolete | Current - Quiescent (Iq) 4 µA |
Function Standard | Input Capacitance 5 pF |
Type D-Type | Operating Temperature -55°C ~ 125°C (TA) |
Output Type Tri-State, Non-Inverted | Mounting Type Surface Mount |
Number of Elements 1 | Supplier Device Package 20-SO |
Number of Bits per Element 8 | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Clock Frequency 90 MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74HC374D | Toshiba Semiconductor and Storage | 1.784 | 74HC374DCT-ND | 0,46000 € | Upgrade |
| 74HC374D,653 | Nexperia USA Inc. | 0 | 1727-2800-1-ND | 0,36000 € | Similar |
| CD74HC374M | Rochester Electronics, LLC | 15.072 | 2156-CD74HC374M-ND | 1,15000 € | Similar |
| CD74HC374M96 | Texas Instruments | 24.507 | 296-14525-1-ND | 0,65000 € | Similar |
| MC74HC374ADWG | onsemi | 43 | MC74HC374ADWGOS-ND | 0,67000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,06238 € | 1.062,38 € |
| Unit Price without VAT: | 1,06238 € |
|---|---|
| Unit Price with VAT: | 1,26423 € |

