Similar
Similar
Similar
Similar

M74HC367TTR | |
|---|---|
DigiKey Part Number | 497-1824-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | M74HC367TTR |
Description | IC BUFF 2V/6V 16-TSSOP |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 2, 4 (Hex) Bit per Element 3-State Output 16-TSSOP |
Datasheet | Datasheet |
Category | Output Type 3-State |
Manufacturer STMicroelectronics | Current - Output High, Low 7.8mA, 7.8mA |
Series | Voltage - Supply 2V ~ 6V |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Number of Elements 2 | Supplier Device Package 16-TSSOP |
Number of Bits per Element 2, 4 (Hex) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74HC367PW,118 | Nexperia USA Inc. | 189 | 1727-74HC367PW,118CT-ND | 0,53000 € | Similar |
| SN74HC367PW | Texas Instruments | 186 | 296-SN74HC367PW-ND | 0,66000 € | Similar |
| SN74HC367PWR | Texas Instruments | 114 | 296-28456-1-ND | 0,53000 € | Similar |
| SN74HC367PWT | Texas Instruments | 10.900 | 296-SN74HC367PWTCT-ND | 0,66000 € | Similar |



