M74HC365TTR is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


STMicroelectronics
In Stock: 44
Unit Price: 0,72000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 2.639
Unit Price: 0,40000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 3.460
Unit Price: 0,55079 €
Datasheet

Similar


Texas Instruments
In Stock: 9.489
Unit Price: 0,44000 €
Datasheet

Similar


Texas Instruments
In Stock: 8
Unit Price: 0,65000 €
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 2.947
Unit Price: 0,19794 €
Datasheet

Parametric Equivalent


onsemi
In Stock: 3.039
Unit Price: 0,30000 €
Datasheet

Parametric Equivalent


onsemi
In Stock: 2.500
Unit Price: 0,35000 €
Datasheet
Buffer, Non-Inverting 1 Element 6 Bit per Element 3-State Output 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M74HC365TTR

DigiKey Part Number
M74HC365TTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
M74HC365TTR
Description
IC BUFFER NON-INVERT 6V 16-TSSOP
Customer Reference
Detailed Description
Buffer, Non-Inverting 1 Element 6 Bit per Element 3-State Output 16-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Buffer, Non-Inverting
Number of Elements
1
Number of Bits per Element
6
Input Type
-
Output Type
3-State
Current - Output High, Low
7.8mA, 7.8mA
Voltage - Supply
2V ~ 6V
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes