Similar

M74HC365B1R | |
|---|---|
DigiKey Part Number | 497-1821-5-ND |
Manufacturer | |
Manufacturer Product Number | M74HC365B1R |
Description | IC BUFF 2V/6V 16-DIP |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 6 Bit per Element 3-State Output 16-DIP |
Datasheet | Datasheet |
EDA/CAD Models | M74HC365B1R Models |
Category | Output Type 3-State |
Manufacturer STMicroelectronics | Current - Output High, Low 7.8mA, 7.8mA |
Series | Voltage - Supply 2V ~ 6V |
Packaging Tube | Operating Temperature -55°C ~ 125°C (TA) |
Part Status Obsolete | Mounting Type Through Hole |
Logic Type Buffer, Non-Inverting | Package / Case 16-DIP (0.300", 7.62mm) |
Number of Elements 1 | Supplier Device Package 16-DIP |
Number of Bits per Element 6 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74HC365N | Rochester Electronics, LLC | 75.159 | 2156-SN74HC365N-ND | 0,88000 € | Similar |


