M74HC257B1R is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rochester Electronics, LLC
In Stock: 87.004
Unit Price: 0,92000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 130
Unit Price: 1,05000 €
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 910
Unit Price: 0,65405 €
Datasheet
Multiplexer 4 x 2:1 16-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M74HC257B1R

DigiKey Part Number
497-1810-5-ND
Manufacturer
Manufacturer Product Number
M74HC257B1R
Description
IC MULTIPLEXER 4 X 2:1 16-DIP
Customer Reference
Detailed Description
Multiplexer 4 x 2:1 16-DIP
Datasheet
 Datasheet
EDA/CAD Models
M74HC257B1R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
Packaging
Tube
Part Status
Obsolete
Type
Multiplexer
Circuit
4 x 2:1
Independent Circuits
1
Current - Output High, Low
7.8mA, 7.8mA
Voltage Supply Source
Single Supply
Voltage - Supply
2V ~ 6V
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
16-DIP (0.300", 7.62mm)
Supplier Device Package
16-DIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes