Similar

M74HC190RM13TR | |
|---|---|
DigiKey Part Number | M74HC190RM13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | M74HC190RM13TR |
Description | IC DECADE COUNTER 4-BIT 16SO |
Customer Reference | |
Detailed Description | Counter IC Counter, Decade 1 Element 4 Bit Positive Edge 16-SO |
Datasheet | Datasheet |
Category | Timing Synchronous |
Manufacturer STMicroelectronics | Count Rate 44 MHz |
Series | Trigger Type Positive Edge |
Packaging Tape & Reel (TR) | Voltage - Supply 2 V ~ 6 V |
Part Status Obsolete | Operating Temperature -55°C ~ 125°C |
Logic Type Counter, Decade | Mounting Type Surface Mount |
Direction Up, Down | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Number of Elements 1 | Supplier Device Package 16-SO |
Number of Bits per Element 4 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD74HC190NSR | Texas Instruments | 1.500 | 296-28934-2-ND | 1,18134 € | Similar |


