Flip Flop 1 Element D-Type 4 Bit Positive Edge 16-DIP (0.300", 7.62mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M74HC175B1R

DigiKey Part Number
497-1793-5-ND
Manufacturer
Manufacturer Product Number
M74HC175B1R
Description
IC FF D-TYPE SINGLE 4BIT 16-DIP
Customer Reference
Detailed Description
Flip Flop 1 Element D-Type 4 Bit Positive Edge 16-DIP (0.300", 7.62mm)
Datasheet
 Datasheet
EDA/CAD Models
M74HC175B1R Models
Product Attributes
Filter Similar Products
Category
Max Propagation Delay @ V, Max CL
26ns @ 6V, 50pF
Manufacturer
STMicroelectronics
Trigger Type
Positive Edge
Series
Current - Output High, Low
5.2mA, 5.2mA
Packaging
Tube
Voltage - Supply
2V ~ 6V
Part Status
Obsolete
Current - Quiescent (Iq)
4 µA
Function
Master Reset
Input Capacitance
5 pF
Type
D-Type
Operating Temperature
-55°C ~ 125°C (TA)
Output Type
Complementary
Mounting Type
Through Hole
Number of Elements
1
Supplier Device Package
16-DIP
Number of Bits per Element
4
Package / Case
16-DIP (0.300", 7.62mm)
Clock Frequency
61 MHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CD74HC175ETexas Instruments248296-33038-5-ND0,92000 €Direct
SN74HC175NRochester Electronics, LLC36.4382156-SN74HC175N-ND0,82000 €Similar
In-Stock: 130
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Tube
QuantityUnit PriceExt Price
10,60000 €0,60 €
100,43000 €4,30 €
250,38720 €9,68 €
1000,34000 €34,00 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:0,60000 €
Unit Price with VAT:0,71400 €