Direct
Similar
Similar
Similar
Similar
Similar

M74HC164TTR | |
|---|---|
DigiKey Part Number | 497-7353-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | M74HC164TTR |
Description | IC SR PUSH-PULL 8BIT 14-TSSOP |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 14-TSSOP |
Datasheet | Datasheet |
Category | Number of Bits per Element 8 |
Manufacturer STMicroelectronics | Function Serial to Parallel |
Series | Voltage - Supply 2V ~ 6V |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Shift Register | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Output Type Push-Pull | Supplier Device Package 14-TSSOP |
Number of Elements 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74HC164PWR | Texas Instruments | 12.493 | 296-14020-1-ND | 0,33000 € | Direct |
| 74HC164PW,118 | Nexperia USA Inc. | 4.341 | 1727-6316-1-ND | 0,28000 € | Similar |
| 74HC164PW-Q100J | Nexperia USA Inc. | 0 | 1727-74HC164PW-Q100JTR-ND | 0,09962 € | Similar |
| MM74HC164MTCX | onsemi | 852 | MM74HC164MTCXCT-ND | 0,40000 € | Similar |
| SN74HC164PW | Rochester Electronics, LLC | 6.671 | 2156-SN74HC164PW-ND | 0,84000 € | Similar |




