Similar
Similar

M74HC163B1R | |
|---|---|
DigiKey Part Number | 497-7350-5-ND |
Manufacturer | |
Manufacturer Product Number | M74HC163B1R |
Description | IC BINARY COUNTER 4-BIT 16DIP |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 1 Element 4 Bit Positive Edge 16-DIP |
Datasheet | Datasheet |
EDA/CAD Models | M74HC163B1R Models |
Category | Timing Synchronous |
Manufacturer STMicroelectronics | Count Rate 62 MHz |
Series | Trigger Type Positive Edge |
Packaging Tube | Voltage - Supply 2 V ~ 6 V |
Part Status Obsolete | Operating Temperature -55°C ~ 125°C |
Logic Type Binary Counter | Mounting Type Through Hole |
Direction Up | Package / Case 16-DIP (0.300", 7.62mm) |
Number of Elements 1 | Supplier Device Package 16-DIP |
Number of Bits per Element 4 | Base Product Number |
Reset Synchronous |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD74HC163E | Texas Instruments | 467 | 296-33033-5-ND | 0,92000 € | Similar |
| SN74HC163N | Rochester Electronics, LLC | 26.661 | 2156-SN74HC163N-ND | 0,91000 € | Similar |


