
M74HC155RM13TR | |
|---|---|
DigiKey Part Number | 497-1784-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | M74HC155RM13TR |
Description | IC DECODER 1 X 2:4 16-SO |
Customer Reference | |
Detailed Description | Decoder 1 x 2:4 16-SO |
Datasheet | Datasheet |
Category | Current - Output High, Low 5.2mA, 5.2mA |
Manufacturer STMicroelectronics | Voltage Supply Source Single Supply |
Series | Voltage - Supply 2V ~ 6V |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type Decoder | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Circuit 1 x 2:4 | Supplier Device Package 16-SO |
Independent Circuits 2 | Base Product Number |

